
The UJA1079ATW/3V3,112 is a surface mount SPI interface IC from NXP, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates on a supply voltage range of 4.5V to 28V and has a maximum supply voltage of 28V. The IC has a propagation delay of 6us and a turn-on delay time of 6us. It is RoHS compliant and available in a package quantity of 1100 pieces, packaged in rail/Tube.
NXP UJA1079ATW/3V3,112 technical specifications.
| Package/Case | SOT-549-1 |
| Data Rate | 1Mbps |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 75uA |
| Package Quantity | 1100 |
| Packaging | Rail/Tube |
| Propagation Delay | 6us |
| RoHS Compliant | Yes |
| Supply Current | 89uA |
| Turn-On Delay Time | 6us |
| RoHS | Compliant |
Download the complete datasheet for NXP UJA1079ATW/3V3,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
