NXP UJA1079TW/5V0,112 technical specifications.
| Interface | SPI |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 68uA |
| Package Quantity | 1100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP UJA1079TW/5V0,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.