The UJA1164TK is a 14-pin dual interface circuit from NXP, designed for operation within a 3-28V supply voltage range. It features a JEDEC package code of R-PDSO-N14, with dimensions of 3mm in width and 4.5mm in length. The device is qualified to AEC-Q100 screening level and is available in an HVSON-14 package type.
Sign in to ask questions about the NXP UJA1164TK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP UJA1164TK technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N14 |
| Width | 3 |
| Length | 4.5 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 13 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 28 |
| Screening Level | AEC-Q100 |
| Interface IC Type | INTERFACE CIRCUIT |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP UJA1164TK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.