0.5A, 50V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC PACKAGE-16
Checking distributor stock and pricing after the page loads.
NXP ULN2003D technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| Pin Count | 16 |
| Number of Elements | 7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.