Sign in to ask questions about the NXP X3T-OH048,135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP X3T-OH048,135 technical specifications.
| Package Family Name | Die |
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Type | Angular |
| Number of Bridge per Chip | 2 |
| Maximum Bridge Resistance | 3.7kOhm |
| Max Operating Supply Voltage | 9V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Module/IC Classification | IC |
| Maximum Magnetic Field | 25KA/m(Min) |
| Typical Operating Supply Voltage | 5V |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP X3T-OH048,135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.