NXP XC56309VF100A technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 196 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 15 |
| Length | 15 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 24 |
| Address Bus Width | 18 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP XC56309VF100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.