The XPC8245TZU300B is a 32-bit RISC microcontroller with a 32-bit external data bus and 32-bit address bus, operating at a speed of 300 MHz. It is packaged in a TBGA-352 package type, with a width and length of 35mm. The device is rated for industrial temperature grade, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is supplied with a nominal voltage of 1.8V, a minimum voltage of 1.7V, and a maximum voltage of 1.9V.
Checking distributor stock and pricing after the page loads.
NXP XPC8245TZU300B technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 352 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 300 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.