The XPC8260CZUIFBC is a 32-bit RISC microprocessor with a maximum clock frequency of 66.66MHz and a supply voltage range of 1.7-1.9V. It features a 64-bit external data bus and a 32-bit address bus. The microprocessor is packaged in a 37.5mm x 37.5mm LBGA package with 480 terminals on the bottom.
Sign in to ask questions about the NXP XPC8260CZUIFBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP XPC8260CZUIFBC technical specifications.
| Number of Terminals | 480 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B480 |
| Width | 37.5 |
| Length | 37.5 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 66.66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 200 |
| RoHS | No |
| Eccn Code | 5A991 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP XPC8260CZUIFBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.