The XPC8260ZUIHBC is a commercial-grade microprocessor with a maximum operating temperature of 70 degrees Celsius. It has a nominal supply voltage of 1.8V and a maximum clock frequency of 66.66MHz. The device has a 32-bit address bus and a 64-bit external data bus. It is packaged in a 480-terminal S-PBGA-B480 package with a width and length of 37.5mm. The microprocessor is designed for use in commercial environments.
Sign in to ask questions about the NXP XPC8260ZUIHBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP XPC8260ZUIHBC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 480 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B480 |
| Width | 37.5 |
| Length | 37.5 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 66.66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 200 |
| RoHS | No |
| Eccn Code | 5A991 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP XPC8260ZUIHBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.