The XPC850DSLCZT50BU is a 32-bit RISC microprocessor from NXP, operating within a supply voltage range of 3.135 to 3.465V and a maximum speed of 50MHz. It features 256 terminals and is packaged in a 256-pin BGA. The device is designed for industrial applications and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 95 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP XPC850DSLCZT50BU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP XPC850DSLCZT50BU technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 50 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP XPC850DSLCZT50BU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.