The XPC850SRCZT66BU is a 32-bit RISC microprocessor with a maximum operating frequency of 66 MHz. It operates within a supply voltage range of 3.135 to 3.465 volts. The device is packaged in a 256-terminal S-PBGA-B256 package, measuring 23mm in width and length. This microprocessor is designed for use in various applications, including those requiring high-speed processing and data transfer capabilities.
Sign in to ask questions about the NXP XPC850SRCZT66BU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP XPC850SRCZT66BU technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 23 |
| Length | 23 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 66 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP XPC850SRCZT66BU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.