The XPC850ZT80BU is a 32-bit RISC microprocessor from NXP, operating at a maximum speed of 80 MHz. It is designed to function within a supply voltage range of 3.135 to 3.465 volts. The device is packaged in a 256-pin S-PBGA-B256 package, with a terminal position at the bottom. The microprocessor is rated to operate within a temperature range of 0 to 95 degrees Celsius.
NXP XPC850ZT80BU technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 80 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP XPC850ZT80BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.