The XPC857DSLZP50B is a 32-bit RISC microprocessor with a supply voltage range of 3.135 to 3.465 volts. It features a 32-bit external data bus and a 32-bit address bus. The device is packaged in a 25x25mm S-PBGA-B357 package with 357 terminals located on the bottom. It operates at a speed of 50 and is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
NXP XPC857DSLZP50B technical specifications.
| Number of Terminals | 357 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B357 |
| Width | 25 |
| Length | 25 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 50 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.