
The NXP Z0103MA is a TRIAC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a TO-92-3 package, suitable for through-hole mounting. The device is RoHS compliant and available in quantities of 1000 in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP Z0103MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92-3 |
| Hold Current | 7mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP Z0103MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
