
The Z0103MA0412 is a TRIAC from NXP, packaged in a TO-92-3 through hole package. It operates over a temperature range of -40°C to 125°C and has a maximum repetitive reverse voltage of 600V. The device has a maximum RMS current of 1A and a hold current of 7mA.
NXP Z0103MA0412 technical specifications.
| Package/Case | TO-92-3 |
| Hold Current | 7mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RMS Current (Irms) | 1A |
| RoHS | Compliant |
Download the complete datasheet for NXP Z0103MA0412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
