Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP Z0103MN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP Z0103MN technical specifications.
| Package/Case | SC |
| Hold Current | 7mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP Z0103MN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
