NXP Z0103MN0,135 technical specifications.
| Package/Case | TO-261-4 |
| Hold Current | 7mA |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP Z0103MN0,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
