NXP Z0103MN135 technical specifications.
| Package/Case | SC |
| Height | 1.7mm |
| Hold Current | 7mA |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| Termination | SMD/SMT |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP Z0103MN135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.