The CAB-TBHHS resistor features a TO-220 package and is designed for through hole mounting. It has a maximum power dissipation of 25W and a resistance of 2000 ohms with a tolerance of 5%. The resistor is also moisture resistant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Features | Moisture Resistant |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 2000R |
| Resistance Tolerance | 5% |
| Series | TBH, W, E |
| Technology | THICK FILM |
| Tolerance | 5% |
| RoHS | Compliant |