Ohmite CAB-TDHHS technical specifications.
| Package/Case | TO-263 |
| Features | Moisture Resistant |
| Max Power Dissipation | 35W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 1000R |
| Resistance Tolerance | 5% |
| Series | TDH, DA, DV |
| Technology | THICK FILM |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite CAB-TDHHS to view detailed technical specifications.
No datasheet is available for this part.