Sign in to ask questions about the Olimex OLIMEXINO-STM32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Olimex OLIMEXINO-STM32 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB, CAN, MMC, SD |
| Length | 68.58mm |
| Max Operating Temperature | 85°C |
| Mount | Hardware |
| Number of Bits | 32 |
| Operating Supply Voltage | 30V |
| Reach SVHC Compliant | No |
| Series | STM32F1 |
| Width | 53.4mm |
| RoHS | Compliant |
Download the complete datasheet for Olimex OLIMEXINO-STM32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
