SWITCH SNAP ACTION SPDT 15A 125V
Checking distributor stock and pricing after the page loads.
| Actuator Type | Push-Pull Plunger |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 1795gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| Series | 1VAP2 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |