
This Omron switch features a push-pull plunger actuator type with a current rating of 15A and a voltage rating of 125V AC. It has an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles. The switch is rated for operation between -25°C and 80°C and is available in bulk packaging. It is RoHS compliant and has an IP00 rating.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Push-Pull Plunger |
| Current Rating | 15A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Panel |
| Operating Force | 1500gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | 1VAP2 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
