This Omron 1VAP22 switch features a push-pull plunger actuator type with a current rating of 15A. It has an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles. The switch operates within a temperature range of -25°C to 80°C and is rated for 125V AC. It is available in bulk packaging and has a chassis mount and panel mount option.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Push-Pull Plunger |
| Current Rating | 15A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Panel |
| Operating Force | 17.6N |
| Overtravel | 0.079inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.172inch |
| Ratings | IP00 |
| Series | 1VAP2 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |