Checking distributor stock and pricing after the page loads.
Omron 2JCIE-BL01-P1 technical specifications.
| Category | Environment Sensor |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.