2SMPB-02E/LIS2DW12/OPT3001DNP/SHT30-DIS-B/SPH0645LM4H-B Accelerometer/Ambient Light/Board Mount Pressure/Microphone/Temperature and Humidity Sensor Evaluation Board
Omron 2JCIE-EV01-AR1 technical specifications.
| Type | Evaluation Board |
| Supported Device | 2SMPB-02E/LIS2DW12/OPT3001DNP/SHT30-DIS-B/SPH0645LM4H-B |
| Supported Device Technology | Accelerometer/Ambient Light/Board Mount Pressure/Microphone/Temperature and Humidity |
| Interface Type | I2C/UART |
| Operating Supply Voltage Range | 3.14 to 3.47|4.75 to 5.25VDC |
| Product Length | 61.5mm |
| Product Width | 25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron 2JCIE-EV01-AR1 to view detailed technical specifications.
No datasheet is available for this part.