Peizoresistive Sensor, Absolute, 4.35Psi Min, 15.95Psi Max, 0-0.4V, Square, Surface Mount, QFN-8
Checking distributor stock and pricing after the page loads.
Omron 2SMPB-01-01 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 24 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |