Board mount pressure sensor with a gage pressure type, operating across a 0kPa to 37kPa range. Features a maximum overload pressure of 53kPa and a 6-pin SOP package. Designed for air and gas media, with an operating temperature range of 0°C to 50°C and a typical supply current of 0.1mA.
Checking distributor stock and pricing after the page loads.
Omron 2SMPP-02 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0kPa to 37kPa |
| Maximum Overload Pressure | 53kPa |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Maximum Supply Current | 0.1(Typ)mA |
| Media | Air|Gas |
| Pin Count | 6 |
| Package/Case | SOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |