Board mount pressure sensor with a gage pressure type, operating across a -50kPa to 50kPa range. Features a maximum overload pressure of 120kPa and is designed for air and gas media. This 6-pin SOP module operates within a temperature range of -10°C to 100°C, with a typical supply current of 0.1mA.
Omron 2SMPP03 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | -50kPa to 50kPa |
| Maximum Overload Pressure | 120kPa |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 100°C |
| Maximum Supply Current | 0.1(Typ)mA |
| Media | Air|Gas |
| Pin Count | 6 |
| Package/Case | SOP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron 2SMPP03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.