Omron 3G2A5-AD006 technical specifications.
| Termination Style | Screw Terminal |
| Product Weight (g) | 650 |
| Technology | Solid State |
| Module Type | Input Module |
| Input Type | DC |
| Maximum Input Current | 20mA |
| Maximum Input Voltage | 5VDC |
| Cage Code | SDM04 |
| HTS Code | 8536410030 |
| Schedule B | 8536410030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Omron 3G2A5-AD006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.