VARI FREQ DRIVE 0.8A 230V LOAD
Checking distributor stock and pricing after the page loads.
Omron 3G3JE-A2001-FLK technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Motor Type | AC Motor |
| Mount | Chassis Mount |
| Output Current | 800mA |
| Series | 3G3JE |
| Weight | 0.661lb |
| RoHS | Compliant |