The Omron 3G3JX-A2015 is a 240V AC/DC power supply with a current rating of 7.1A. It operates within a temperature range of -10°C to 50°C and is approved for use in UL and EN environments. This power supply is designed for panel mount applications and features an IP20 rating for protection against solid objects. It is available in a package quantity of 200 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron 3G3JX-A2015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron 3G3JX-A2015 technical specifications.
| Approvals | UL, EN |
| Package/Case | 200 |
| Current Rating | 7.1A |
| Frequency | 400Hz |
| Input Current | 9.3A |
| Length | 189mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| Output Voltage | 240V |
| Overall Depth | 159.4mm |
| Package Quantity | 1 |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for Omron 3G3JX-A2015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.