Sign in to ask questions about the Omron 3G3MV-CB022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron 3G3MV-CB022 technical specifications.
| Display Type | Digital |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Motor Type | AC Motor |
| Mount | Chassis Mount, DIN Rail |
| Operating Supply Voltage | 230V |
| Series | MV |
| Size | 163mm |
| DC Rated Voltage | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 3G3MV-CB022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.