
This Omron AC/DC power supply is rated for 240V and 1.2A. It has a frequency of 1kHz and is designed for panel mounting with an IP20 rating. The supply measures 128mm in length and 109mm in depth. It meets UL, IEC, and EN approvals and is available in a single unit quantity.
Omron 3G3MX2-A2001-V1 technical specifications.
| Approvals | UL, IEC, EN |
| Current Rating | 1.2A |
| Frequency | 1kHz |
| Length | 128mm |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| Overall Depth | 109mm |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | MX2 |
| RoHS | Compliant |
Download the complete datasheet for Omron 3G3MX2-A2001-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
