Enclosed AC/DC power supply for AC motor control, featuring a 0.7kW heavy load rating. Operates from a 3-phase, 200-240V AC input, delivering a 200-240V AC output with a frequency range of 0.1 to 400Hz. Offers a 6A current rating and 5A output current, suitable for chassis or panel mounting. Approvals include UL, IEC, and EN, with an IP20 rating. Dimensions are 128mm length and 145.5mm depth, operating within a -10°C to 50°C temperature range.
Omron 3G3MX2-A2007-V1 technical specifications.
| Approvals | UL, IEC, EN |
| Package/Case | 200 |
| Current Rating | 6A |
| Frequency | 1kHz |
| Length | 128mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Motor Type | AC Motor |
| Mount | Chassis Mount, Panel |
| Operating Supply Voltage | 240V |
| Output Current | 5A |
| Overall Depth | 145.5mm |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | MX2 |
| Weight | 2.6lb |
| RoHS | Compliant |
Download the complete datasheet for Omron 3G3MX2-A2007-V1 to view detailed technical specifications.
No datasheet is available for this part.