Sign in to ask questions about the Omron 3G3MX2-A2015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron 3G3MX2-A2015 technical specifications.
| Approvals | UL, EN |
| Current Rating | 8A |
| Frequency | 60Hz |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Ratings | IP20 |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Omron 3G3MX2-A2015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.