The AC Motor is a 240V AC motor with a current rating of 12A and a maximum operating temperature of 50°C. It is designed for chassis mount and panel mount applications. The motor is approved by UL, IEC, and EN standards. It has a length of 128mm and a weight of 3.9lb. The motor is rated for IP20 and is part of the MX2 series.
Omron 3G3MX2-A2022-V1 technical specifications.
| Approvals | UL, IEC, EN |
| Package/Case | 200 |
| Current Rating | 12A |
| Frequency | 1kHz |
| Length | 128mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Motor Type | AC Motor |
| Mount | Chassis Mount, Panel |
| Operating Supply Voltage | 240V |
| Output Current | 11A |
| Overall Depth | 170.5mm |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | MX2 |
| Weight | 3.9lb |
| RoHS | Compliant |
Download the complete datasheet for Omron 3G3MX2-A2022-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.