This Omron AC/DC power supply is rated for 240V and 40A, with a frequency of 1kHz. It has a length of 260mm and an overall depth of 155mm. The supply is packaged individually and is designed for panel mount applications, meeting IP20 ratings for protection against solid objects. Compliance is achieved with UL, IEC, and EN approvals.
Omron 3G3MX2-A2075-V1 technical specifications.
| Approvals | UL, IEC, EN |
| Package/Case | 200 |
| Current Rating | 40A |
| Frequency | 1kHz |
| Length | 260mm |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| Overall Depth | 155mm |
| Package Quantity | 1 |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for Omron 3G3MX2-A2075-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.