Enclosed AC/DC power supply for AC motor applications. Features 480V, 3-phase input and 0.4kW (1/2HP) output capacity. Operates with a maximum output current of 1.8A and a switching frequency of 1kHz. Designed for chassis mounting, this unit functions within an operating temperature range of -10°C to 50°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron 3G3MX2-A4004-V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 1kHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Motor Type | AC Motor |
| Mount | Chassis Mount |
| Output Current | 1.8A |
| Package Quantity | 1 |
| Weight | 3.2lb |
| RoHS | Compliant |
Download the complete datasheet for Omron 3G3MX2-A4004-V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.