Omron 3G3MX2-A4015-V1 technical specifications.
| Approvals | UL, IEC, EN |
| Current Rating | 5.4A |
| Frequency | 1kHz |
| Length | 128mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Motor Type | AC Motor |
| Mount | Chassis Mount, Panel |
| Operating Supply Voltage | 480V |
| Output Current | 4.8A |
| Overall Depth | 170.5mm |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | MX2 |
| Weight | 3.9lb |
| RoHS | Compliant |
Download the complete datasheet for Omron 3G3MX2-A4015-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
