Omron 3G3MX2-A4040-V1 technical specifications.
| Frequency | 1kHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Motor Type | AC Motor |
| Mount | Chassis Mount |
| Output Current | 9.2A |
| Package Quantity | 1 |
| Weight | 4.7lb |
| RoHS | Compliant |
Download the complete datasheet for Omron 3G3MX2-A4040-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
