This Omron AC/DC power supply is designed for panel mount applications and operates at 480V with a current rating of 17.5A. It meets IP20 ratings and has been approved by UL, IEC, and EN standards. The supply has a length of 260mm and an overall depth of 155mm, making it suitable for a variety of industrial applications.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, IEC, EN |
| Current Rating | 17.5A |
| Frequency | 1kHz |
| Length | 260mm |
| Mount | Panel |
| Operating Supply Voltage | 480V |
| Overall Depth | 155mm |
| Package Quantity | 1 |
| Ratings | IP20 |
| RoHS | Compliant |