Omron 3G3MX2-A4075-V1 technical specifications.
| Approvals | UL, IEC, EN |
| Current Rating | 23A |
| Frequency | 1kHz |
| Length | 260mm |
| Mount | Panel |
| Operating Supply Voltage | 480V |
| Overall Depth | 155mm |
| Package Quantity | 1 |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for Omron 3G3MX2-A4075-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
