The 3G3MX2-A4110-V1 is an enclosed AC/DC power supply with a current rating of 31A and an operating supply voltage of 480V. It is designed for panel mount applications and has an IP20 rating. The supply has a frequency of 1kHz and is approved by UL, IEC, and EN standards. It measures 296mm in length and 175mm in overall depth.
Omron 3G3MX2-A4110-V1 technical specifications.
| Approvals | UL, IEC, EN |
| Current Rating | 31A |
| Frequency | 1kHz |
| Length | 296mm |
| Mount | Panel |
| Operating Supply Voltage | 480V |
| Overall Depth | 175mm |
| Package Quantity | 1 |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for Omron 3G3MX2-A4110-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.