Omron 3G3MX2-AB001-V1 technical specifications.
| Package/Case | 200 |
| Current Rating | 1.2A |
| Frequency | 1kHz |
| Length | 5.039inch |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| Overall Depth | 4.291inch |
| Package Quantity | 1 |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for Omron 3G3MX2-AB001-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.