This Omron AC/DC power supply is rated for 240V and 1.9A, with an IP20 rating for protection against solid objects. It is packaged in a 200-unit quantity and measures 128mm in length and 109mm in overall depth. The supply is approved for use in UL, IEC, and EN environments.
Omron 3G3MX2-AB002-V1 technical specifications.
| Approvals | UL, IEC, EN |
| Package/Case | 200 |
| Current Rating | 1.9A |
| Frequency | 1kHz |
| Length | 128mm |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| Overall Depth | 109mm |
| Package Quantity | 1 |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for Omron 3G3MX2-AB002-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.