This AC motor has a current rating of 3.5A and operates at a maximum temperature of 50°C. It is designed for chassis mount and has an IP20 rating. The motor is powered by a 240V supply and has a frequency of 1kHz. It is approved by UL, IEC, and EN standards.
Omron 3G3MX2-AB004-V1 technical specifications.
| Approvals | UL, IEC, EN |
| Package/Case | 200 |
| Current Rating | 3.5A |
| Frequency | 1kHz |
| Length | 128mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Motor Type | AC Motor |
| Mount | Chassis Mount, Panel |
| Operating Supply Voltage | 240V |
| Output Current | 3A |
| Overall Depth | 122.5mm |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | MX2 |
| Weight | 2.4lb |
| RoHS | Compliant |
No datasheet is available for this part.