The Omron AC/DC power supply is a 240V device with a current rating of 12A. It is designed for panel mount applications and features an IP20 rating for protection against solid objects. The power supply meets the requirements of UL, IEC, and EN approvals. It measures 128mm in length and has an overall depth of 170.5mm.
Sign in to ask questions about the Omron 3G3MX2-AB022-V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron 3G3MX2-AB022-V1 technical specifications.
| Approvals | UL, IEC, EN |
| Package/Case | 200 |
| Current Rating | 12A |
| Frequency | 1kHz |
| Length | 128mm |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| Overall Depth | 170.5mm |
| Package Quantity | 1 |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for Omron 3G3MX2-AB022-V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.