
MX2 Inverter Drive 2.2 kW, 1-Phase In, 200 - 240 V ac, 11 A, 1000Hz Out
Omron 3G3MX2AB022 technical specifications.
| Approvals | UL, EN |
| Current Rating | 11A |
| Frequency | 60Hz |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Ratings | IP20 |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Omron 3G3MX2AB022 to view detailed technical specifications.
No datasheet is available for this part.
