The Omron 7200 Series logic IC features a 15ns access time and operates between 0°C and 70°C. It is available in a 90-unit tray with a LQFP package. The device is designed for surface mount applications and has a maximum supply current of 60mA.
Omron 40167-0033 technical specifications.
| Access Time | 15ns |
| Bus Directional | Bidirectional |
| Package/Case | LQFP |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 60mA |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 40167-0033 to view detailed technical specifications.
No datasheet is available for this part.